357-036-401-108

Heilind Number:EDA357-036-401-108
Manufacturer:EDAC
Manufacturer Number:357-036-401-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-401-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-401-108

Detailed Description

Introducing our 357-036-401-108 Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any operating environment. With a single row configuration and 36 positions, it offers ample connectivity for your circuit board needs. The contact material, crafted from Copper Alloy, guarantees efficient power transfer with a maximum amperage of 5 A. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved during installation. Its straight mount orientation simplifies assembly, while its wide operating temperature range of -40 to 105°C accommodates varying thermal conditions. Trust in the 357-036-401-108 for seamless and secure board-to-board connections in your electronic devices.