357-036-401-178

Heilind Number:EDA357-036-401-178
Manufacturer:EDAC
Manufacturer Number:357-036-401-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-401-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-401-178

Detailed Description

Upgrade your connectivity with our 357-036-401-178 Card Edge Connector. Designed for seamless integration into your PCB assembly, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row design, it offers easy installation and space-saving benefits. The 36 gold-plated copper alloy contacts guarantee efficient and secure connections, rated for up to 5A of current. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers versatility in assembly. Trust in this high-quality connector for seamless board-to-board connections in your electronic projects.