357-036-405-101

Heilind Number:EDA357-036-405-101
Manufacturer:EDAC
Manufacturer Number:357-036-405-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-405-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-405-101

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this black connector features a single row configuration with 36 positions, ensuring optimal connectivity for your electronic devices. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and reliable data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees long-lasting quality and dependable performance. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its 5A amperage rating and straight mount orientation to meet your connectivity needs with precision and efficiency. Elevate your PCB design with this essential component, available now in our extensive product lineup.