357-036-405-103

Heilind Number:EDA357-036-405-103
Manufacturer:EDAC
Manufacturer Number:357-036-405-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-405-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-405-103

Detailed Description

Introducing our 357-036-405-103 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed in a stylish black color, this connector offers seamless integration into your electronic assembly. With a high amperage rating of 5 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row layout with 36 positions, it facilitates easy and precise board-to-board connections. The copper alloy contact material and .156-inch pitch ensure excellent conductivity and signal integrity. With a straight mount orientation and wide operating temperature range of -40 to 105 °C, this connector is versatile and dependable for use in various applications. Upgrade your connectivity with our EDA357 series Card Edge Connector.