357-036-405-104

Heilind Number:EDA357-036-405-104
Manufacturer:EDAC
Manufacturer Number:357-036-405-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-405-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-405-104

Detailed Description

Upgrade your PCB connections with our 357-036-405-104 Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a generous amperage rating of 5 A, it provides reliable power transmission. The 36-position, single-row design offers seamless connectivity, while the copper alloy contact material guarantees optimal signal integrity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding environments. Trust in its straight mount orientation for secure attachment. Elevate your PCB assembly with this essential component, available now in our extensive lineup of connectors.