357-036-405-107

Heilind Number:EDA357-036-405-107
Manufacturer:EDAC
Manufacturer Number:357-036-405-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-405-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-405-107

Detailed Description

Introducing our 357-036-405-107 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and longevity. With a single row configuration and 36 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material and .156" pitch guarantee secure and stable connections, even in demanding industrial environments. Engineered for efficiency, this connector has a straight mount orientation and a row spacing of .2", making it easy to integrate into your PCB assembly process. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Trust in the quality and performance of our Card Edge Connector to power your electronics with precision and reliability.