357-036-405-108

Heilind Number:EDA357-036-405-108
Manufacturer:EDAC
Manufacturer Number:357-036-405-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-405-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-405-108

Detailed Description

Introducing the 357-036-405-108 Card Edge Connector, a cutting-edge solution for seamless PCB connectivity. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector is as stylish as it is reliable. Featuring a single row layout and 36 positions, it offers ample space for complex circuitry. The copper alloy contacts ensure optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mounting orientation, it's perfect for a wide range of applications. With an operating temperature range of -40 to 105°C, this connector guarantees performance even in extreme conditions. Trust the 357-036-405-108 for all your board-to-board PCB connectivity needs.