357-036-405-112

Heilind Number:EDA357-036-405-112
Manufacturer:EDAC
Manufacturer Number:357-036-405-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-405-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-405-112

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for optimal durability and functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With a contact material of Copper Alloy and a maximum amperage of 5 A, it guarantees secure and efficient power transmission. The single-row design with 36 positions and a pitch of .156 inches allows for seamless integration into your circuit board setup. Its straight mount orientation and wide operating temperature range of -40 to 105 °C offer versatility in installation and usage. Trust in the quality and precision of this connector for all your board-to-board PCB connection needs.