357-036-405-158

Heilind Number:EDA357-036-405-158
Manufacturer:EDAC
Manufacturer Number:357-036-405-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-405-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-405-158

Detailed Description

Upgrade your PCB connectivity with our 357-036-405-158 Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design, it offers easy installation and efficient space utilization. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Boasting 36 positions, this connector allows for seamless board-to-board connection. Its straight mount orientation facilitates hassle-free assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a variety of environments. Trust in the quality and performance of this essential component for your electronic projects.