357-036-405-178

Heilind Number:EDA357-036-405-178
Manufacturer:EDAC
Manufacturer Number:357-036-405-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-405-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-405-178

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered for seamless connectivity in electronic devices. Designed with precision and durability in mind, this essential component boasts a sleek black finish that adds a touch of sophistication to any PCB assembly. With a robust amperage rating of 5 A, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing exceptional fire resistance and longevity. Featuring a single row layout with 36 positions, this connector offers ample connectivity options. The copper alloy contacts provide superior conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and secure board-to-board connections. Perfect for a wide range of applications, the connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in this essential component for seamless and efficient electronic connections.