357-036-420-201

Heilind Number:EDA357-036-420-201
Manufacturer:EDAC
Manufacturer Number:357-036-420-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-420-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-420-201

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connections in electronic applications. This sleek and durable connector boasts a striking Black color, enhancing both functionality and aesthetic appeal. With a robust amperage rating of 5A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees exceptional durability and safety. Featuring two rows of precisely engineered Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it facilitates secure and efficient connectivity. With a generous 36 positions, this connector offers ample versatility for various PCB configurations. Its straight mount orientation and wide operating temperature range of -40 to 105 °C provide flexibility in installation and performance. While not ROHS compliant, its quality and performance standards are unparalleled. Explore the possibilities with this essential component in our extensive line of PCB connectors.