357-036-420-202

Heilind Number:EDA357-036-420-202
Manufacturer:EDAC
Manufacturer Number:357-036-420-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-420-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-420-202

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any environment. With two rows of copper alloy contacts, each with a pitch of .156 inches and 36 positions, it offers exceptional connectivity for your PCB assembly needs. The straight mount orientation and .2-inch row spacing make installation a breeze. Certified for an operating temperature range of -40 to 105°C, this connector is built to withstand even the harshest conditions. Trust in the quality and precision of our Card Edge Connector for your next project.