357-036-420-203

Heilind Number:EDA357-036-420-203
Manufacturer:EDAC
Manufacturer Number:357-036-420-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-420-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-420-203

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Designed with precision and durability in mind, this connector boasts a sleek black exterior, crafted from UL 94V-0 Thermoplastic Polyester for superior housing strength. With two rows of 36 copper alloy contacts, each rated for 5A, you can expect reliable power transmission in any application. The .156-inch pitch and .2-inch row spacing ensure perfect alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance electronics. Trust in its quality and performance, as it belongs to our esteemed lineup of PCB connectors, meticulously engineered to meet the demands of modern technology.