357-036-420-204

Heilind Number:EDA357-036-420-204
Manufacturer:EDAC
Manufacturer Number:357-036-420-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-420-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-420-204

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board connections in electronic devices. Designed for optimal performance and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring high-quality insulation and fire resistance. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable connectivity for up to 36 positions. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in its 5A amperage rating and robust construction to deliver consistent performance, even in the harshest environments. Upgrade your PCB connections with confidence, choose our Card Edge Connector.