357-036-420-208

Heilind Number:EDA357-036-420-208
Manufacturer:EDAC
Manufacturer Number:357-036-420-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-420-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-420-208

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered for seamless connectivity in electronic devices. Crafted with precision and durability in mind, this connector boasts a sleek black design that not only enhances aesthetics but also ensures easy identification on the circuit board. With a maximum amperage of 5A, it guarantees reliable power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, meeting stringent safety standards. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, this connector offers secure and efficient data transfer across all 36 positions. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Trust in this essential component for seamless connectivity in your PCB designs.