357-036-420-212

Heilind Number:EDA357-036-420-212
Manufacturer:EDAC
Manufacturer Number:357-036-420-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-420-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-420-212

Detailed Description

Introducing our 357-036-420-212 Card Edge Connector, a cutting-edge solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts offering a total of 36 positions, it guarantees reliable connectivity in even the most demanding applications. The .156-inch pitch and .2-inch row spacing allow for easy and precise installation, while the straight mount orientation simplifies PCB assembly. Rated for an operating temperature range of -40 to 105°C, this connector is suitable for use in a wide range of environments. Trust in our EDA357 series for efficient and secure interconnect solutions in your next project.