357-036-420-268

Heilind Number:EDA357-036-420-268
Manufacturer:EDAC
Manufacturer Number:357-036-420-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-420-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-420-268

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, designed for seamless integration and reliable performance. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures longevity and safety in any application. With a contact material of high-quality Copper Alloy, you can trust in its conductivity and durability. Featuring two rows and 36 positions, it provides ample connectivity options for your circuit board. The .156 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial use. Elevate your connectivity game with this essential component, perfect for a wide range of applications in the electronic field.