357-036-420-278

Heilind Number:EDA357-036-420-278
Manufacturer:EDAC
Manufacturer Number:357-036-420-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-420-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-420-278

Detailed Description

Enhance your PCB connectivity with our 357-036-420-278 Card Edge Connector. Designed for high-performance applications, this connector features two rows of 36 positions, allowing for seamless board-to-board connections. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts ensure reliable performance, even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its straight mount orientation makes installation easy, while its operating temperature range of -40 to 105 °C guarantees versatility. Upgrade your connectivity solutions with this black Card Edge Connector, ideal for a wide range of industrial and commercial electronics applications.