357-036-421-101

Heilind Number:EDA357-036-421-101
Manufacturer:EDAC
Manufacturer Number:357-036-421-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-421-101

Detailed Description

Introducing the 357-036-421-101 Card Edge Connector, a cutting-edge solution for seamless board-to-board PCB connectivity. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector offers reliable performance in even the most demanding environments. With a single row design and 36 positions, it provides ample connectivity for your PCB projects. The copper alloy contacts ensure optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in the 357-036-421-101 to deliver superior connectivity and durability, meeting the highest standards in the industry.