357-036-421-103

Heilind Number:EDA357-036-421-103
Manufacturer:EDAC
Manufacturer Number:357-036-421-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-421-103

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-036-421-103, designed for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power delivery with an amperage rating of 5A. Its 36 positions, arranged in a single row with a pitch of .156 inches, offer precision connectivity for your electronic devices. The contact material, made of Copper Alloy, guarantees optimal signal transmission. With a wide operating temperature range of -40 to 105°C, this connector is built to excel in diverse environments. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Trust in this essential component for efficient and secure PCB interconnections in your projects.