357-036-421-107

Heilind Number:EDA357-036-421-107
Manufacturer:EDAC
Manufacturer Number:357-036-421-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-421-107

Detailed Description

Introducing our 357-036-421-107 Card Edge Connector, a sleek and efficient solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a high amperage rating of 5A, making it ideal for a wide range of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it guarantees long-lasting reliability in even the most demanding environments. With 36 positions arranged in a single row at a pitch of .156 inches, it offers ample connectivity options while ensuring space-saving efficiency. The straight mount orientation and copper alloy contact material further enhance its functionality, providing secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your PCB assembly needs. Upgrade your connectivity solutions with the 357-036-421-107 Card Edge Connector.