357-036-421-108

Heilind Number:EDA357-036-421-108
Manufacturer:EDAC
Manufacturer Number:357-036-421-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-421-108

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this black connector features a single row layout with 36 positions, allowing for seamless connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures reliable power transmission at an amperage of 5 A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The straight mount orientation makes installation easy, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in this connector for efficient and secure board-to-board connections in your electronic applications.