357-036-421-112

Heilind Number:EDA357-036-421-112
Manufacturer:EDAC
Manufacturer Number:357-036-421-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-421-112

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, SKU 357-036-421-112. Designed for reliable performance, this black connector features a single row layout with 36 positions, perfect for seamless board-to-board connections. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and efficient power transmission, supporting an amperage of 5A. The .156-inch pitch and .2-inch row spacing offer easy installation and precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Trust in its dependable performance for seamless data transfer and power distribution in your projects. Explore our full range of PCB connectors for even more connectivity solutions.