357-036-421-158

Heilind Number:EDA357-036-421-158
Manufacturer:EDAC
Manufacturer Number:357-036-421-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-421-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-421-158

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power delivery with a 5A amperage rating. Featuring a single row layout with 36 positions, it offers ample connectivity options with a .156" pitch and .2" row spacing. The contact material, Copper Alloy, guarantees optimal signal transmission in various operating environments, from -40 to 105°C. With a straight mount orientation, installation is effortless. Trust in this connector for efficient and secure electronic connections in your next project.