357-036-421-168

Heilind Number:EDA357-036-421-168
Manufacturer:EDAC
Manufacturer Number:357-036-421-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-421-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-421-168

Detailed Description

Introducing our 357-036-421-168 Card Edge Connector, the epitome of reliability and performance in board-to-board PCB connectivity. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing, this connector in sleek black features a single row design with 36 positions, ensuring seamless data transfer. The contact material, made of durable Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation offers convenience in installation. Trust in the 357-036-421-168 for superior connectivity solutions in your projects.