357-036-422-201

Heilind Number:EDA357-036-422-201
Manufacturer:EDAC
Manufacturer Number:357-036-422-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-422-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-422-201

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connectivity. Designed for high-performance applications, this connector boasts a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 36 positions, it offers ample connectivity options. The contact material is made of robust Copper Alloy, guaranteeing reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in diverse environments. The .156-inch pitch and .2-inch row spacing facilitate easy installation. Whether you're working on industrial machinery or consumer electronics, this Card Edge Connector is the perfect solution for your connectivity needs. Trust in its quality and performance to keep your systems running smoothly.