357-036-422-202

Heilind Number:EDA357-036-422-202
Manufacturer:EDAC
Manufacturer Number:357-036-422-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-422-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-422-202

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless PCB connectivity in a variety of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in demanding environments. With a 5A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Featuring two rows and 36 positions with a .156-inch pitch and .2-inch row spacing, it offers ample connectivity options. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse industrial settings. Trust in the quality and precision of this connector for all your board-to-board PCB connection needs.