357-036-422-203

Heilind Number:EDA357-036-422-203
Manufacturer:EDAC
Manufacturer Number:357-036-422-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-422-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-422-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, featuring a sleek Black design that seamlessly blends into your setup. Engineered for reliability, it boasts an impressive 5A amperage rating, making it ideal for power-intensive applications. The housing, crafted from UL 94V-0 Thermoplastic Polyester, offers exceptional durability and fire resistance. With two rows of Copper Alloy contacts providing secure connections, this connector ensures seamless data transmission. Its .156-inch pitch and .2-inch row spacing accommodate 36 positions, facilitating versatile board-to-board connections. Designed for ease of installation, it offers straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for demanding environments. Upgrade your connectivity with this essential component, available in our comprehensive range of PCB connectors.