357-036-422-204

Heilind Number:EDA357-036-422-204
Manufacturer:EDAC
Manufacturer Number:357-036-422-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-422-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-422-204

Detailed Description

Introducing our 357-036-422-204 Card Edge Connector, the perfect solution for seamless board-to-board PCB connectivity. With its sleek black design and durable UL 94V-0 Thermoplastic Polyester housing material, this connector not only looks great but also offers reliable performance. Featuring two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it provides a total of 36 positions for efficient signal transmission. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in any environment. Trust in the 357-036-422-204 for your PCB connectivity needs.