357-036-422-207

Heilind Number:EDA357-036-422-207
Manufacturer:EDAC
Manufacturer Number:357-036-422-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-422-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-422-207

Detailed Description

Introducing our 357-036-422-207 Card Edge Connector, a sleek and reliable essential for seamless board-to-board PCB connections. Designed for optimal functionality, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With two rows of 36 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers efficient power delivery at an amperage of 5A. The straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Whether you're a seasoned engineer or DIY enthusiast, this black connector is a must-have in your toolkit. Elevate your connectivity game with our high-quality Card Edge Connector.