357-036-422-208

Heilind Number:EDA357-036-422-208
Manufacturer:EDAC
Manufacturer Number:357-036-422-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-422-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-422-208

Detailed Description

Upgrade your PCB connectivity with our 357-036-422-208 Card Edge Connector. Designed for high performance and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of copper alloy contacts, each capable of carrying up to 5A of current, you can trust in seamless power transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation on your board, while the straight mount orientation offers flexibility in design. With 36 positions available, you'll have plenty of room for all your connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Trust in the 357-036-422-208 for all your board-to-board PCB connectivity needs.