357-036-422-212

Heilind Number:EDA357-036-422-212
Manufacturer:EDAC
Manufacturer Number:357-036-422-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-422-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-422-212

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector ( 357-036-422-212). Designed for optimal performance, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. With two rows of copper alloy contacts, each offering 36 positions at a pitch of .156 inches, it facilitates seamless board-to-board connections with precision and efficiency. The straight mount orientation and .2-inch row spacing further enhance ease of installation, while the 5A amperage rating and wide operating temperature range of -40 to 105 °C guarantee robust functionality. Trust in this essential component for seamless integration and superior performance in your PCB assemblies.