357-036-422-258

Heilind Number:EDA357-036-422-258
Manufacturer:EDAC
Manufacturer Number:357-036-422-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-422-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-422-258

Detailed Description

Introducing the 357-036-422-258 Card Edge Connector, a crucial component for seamless PCB connectivity. Designed for unrivaled performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of high-quality Copper Alloy contacts, it guarantees a reliable amperage of 5 A, making it ideal for powering various devices. The .156-inch pitch and .2-inch row spacing accommodate 36 positions, allowing for efficient data transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in extreme environments. Trust in this connector for optimal performance in your electronic projects.