357-036-422-268

Heilind Number:EDA357-036-422-268
Manufacturer:EDAC
Manufacturer Number:357-036-422-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-422-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-422-268

Detailed Description

Introducing the 357-036-422-268 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector features two rows of 36 positions, allowing for seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures safety and performance, while the copper alloy contacts guarantee efficient power transmission at an amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Say goodbye to connectivity issues and hello to seamless performance with the 357-036-422-268 Card Edge Connector.