357-036-422-278

Heilind Number:EDA357-036-422-278
Manufacturer:EDAC
Manufacturer Number:357-036-422-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-422-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-422-278

Detailed Description

Upgrade your circuit board connectivity with our advanced Card Edge Connector, perfect for high-performance applications. With a sleek black design, this connector not only looks great but also delivers reliable power transmission with an amperage rating of 5 A. Constructed from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any environment. Featuring two rows of copper alloy contacts with a .156 inch pitch and .2 inch row spacing, it offers seamless connectivity for 36 positions. The straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB assembly project. Explore the full range of features and benefits in our Card Edge Connector collection, where innovation meets performance.