357-036-424-202

Heilind Number:EDA357-036-424-202
Manufacturer:EDAC
Manufacturer Number:357-036-424-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-424-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-424-202

Detailed Description

Introducing our 357-036-424-202 Card Edge Connector, a crucial component for reliable board-to-board connections in your electronic devices. Designed for maximum performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 36 contact positions, it offers ample connectivity for your PCBs. The copper alloy contact material and .156 inch pitch guarantee efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Trust in the quality and precision of our product to enhance the connectivity and functionality of your electronic designs.