357-036-424-203

Heilind Number:EDA357-036-424-203
Manufacturer:EDAC
Manufacturer Number:357-036-424-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-424-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-424-203

Detailed Description

Introducing our Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of copper alloy contacts, offering a total of 36 positions, it provides ample connectivity options for your projects. The .156-inch pitch and .2-inch row spacing allow for easy and precise alignment on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for use in diverse environments. Whether you're building prototypes or industrial systems, trust in the quality and efficiency of our Card Edge Connector to deliver optimal performance every time.