357-036-424-207

Heilind Number:EDA357-036-424-207
Manufacturer:EDAC
Manufacturer Number:357-036-424-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-424-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-424-207

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in PCB applications. This sleek and durable connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring exceptional safety and reliability. With two rows of precision-machined Copper Alloy contacts, it offers optimal conductivity for power and signal transmission. The .156 inch pitch and .2 inch row spacing provide a perfect fit for 36 positions, allowing for efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various industrial environments. Trust in the quality and performance of this connector for your critical electronic systems.