357-036-424-208

Heilind Number:EDA357-036-424-208
Manufacturer:EDAC
Manufacturer Number:357-036-424-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-424-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-424-208

Detailed Description

Introducing our Card Edge Connector ( 357-036-424-208), the essential component for seamless board-to-board PCB connections. Designed for precision and reliability, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in the most demanding environments. With two rows of copper alloy contacts offering a total of 36 positions, it facilitates efficient signal transmission with a pitch of .156 inches and row spacing of .2 inches. Engineered for easy installation, its straight mount orientation simplifies the assembly process. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronic application requiring secure and high-speed data connectivity. Upgrade your PCB setup with this top-of-the-line Card Edge Connector, a true game-changer in the world of electronic components.