357-036-424-212

Heilind Number:EDA357-036-424-212
Manufacturer:EDAC
Manufacturer Number:357-036-424-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-424-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-424-212

Detailed Description

Upgrade your PCB connectivity with our 357-036-424-212 Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power and signal transmission at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 36 positions allow for versatile connectivity options. Whether you're designing for industrial machinery or consumer electronics, this connector guarantees optimal performance. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in our high-quality connectors to meet your PCB connectivity needs seamlessly.