357-036-424-258

Heilind Number:EDA357-036-424-258
Manufacturer:EDAC
Manufacturer Number:357-036-424-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-424-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-424-258

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector, 357-036-424-258. Designed for optimal power delivery, this connector boasts a 5A amperage capacity, making it perfect for demanding applications. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both reliability and safety. Featuring two rows of 36 positions each, with a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless connectivity for your circuit boards. The copper alloy contact material guarantees low resistance and high conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is versatile and dependable in any environment. Trust in our Card Edge Connector to streamline your PCB connections with speed and efficiency.