357-036-424-278

Heilind Number:EDA357-036-424-278
Manufacturer:EDAC
Manufacturer Number:357-036-424-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-424-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-424-278

Detailed Description

Introducing our Card Edge Connector, a reliable and essential component for seamless PCB connectivity. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts providing a total of 36 positions, it allows for efficient data transmission. The .156-inch pitch and .2-inch row spacing offer easy integration onto your circuit board. Suitable for a wide range of applications, this connector can handle an amperage of 5A and operates flawlessly in temperatures ranging from -40 to 105°C. Its straight mount orientation simplifies installation, making it a must-have for any project requiring secure board-to-board connections. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with precision and reliability.