357-036-425-103

Heilind Number:EDA357-036-425-103
Manufacturer:EDAC
Manufacturer Number:357-036-425-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-425-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-425-103

Detailed Description

Introducing our 357-036-425-103 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. This sleek black connector boasts a single row design with 36 positions, perfect for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contact material, it ensures both durability and conductivity. With a low pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation simplifies installation, while its 5A amperage rating guarantees optimal power transmission. Trust in the quality and performance of our Card Edge Connector for seamless connectivity in your projects.