357-036-425-104

Heilind Number:EDA357-036-425-104
Manufacturer:EDAC
Manufacturer Number:357-036-425-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-425-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-425-104

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-036-425-104. Designed for seamless board-to-board PCB connections, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for exceptional durability. With a single row design and 36 positions, it offers ample connectivity for your electronic devices. The contact material, crafted from Copper Alloy, ensures reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.