357-036-425-107

Heilind Number:EDA357-036-425-107
Manufacturer:EDAC
Manufacturer Number:357-036-425-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-425-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-425-107

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a variety of electronic applications. Crafted with precision and durability in mind, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in operation. The copper alloy contact material guarantees optimal conductivity, while the 36 positions in a single row provide ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, achieving precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for use in diverse environments. Trust in its 5A amperage and straight mount orientation for seamless integration and optimal performance. Upgrade your PCB connections with this essential component, a testament to our commitment to quality and innovation in the realm of electronic connectors.