357-036-425-108

Heilind Number:EDA357-036-425-108
Manufacturer:EDAC
Manufacturer Number:357-036-425-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-425-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-425-108

Detailed Description

Upgrade your electronic connections with our sleek and efficient Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sophisticated black hue, this connector ensures reliable performance even in demanding environments. With a high amperage rating of 5 A, it's perfect for powering various devices. The copper alloy contact material guarantees secure and stable connections, while the single-row design with 36 positions offers seamless integration into your PCB setup. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy and precise installation. Its straight mount orientation further enhances versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Explore our full range of connectors for all your PCB needs.