357-036-425-158

Heilind Number:EDA357-036-425-158
Manufacturer:EDAC
Manufacturer Number:357-036-425-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-425-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-425-158

Detailed Description

Introducing our Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. Engineered with precision, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a total of 36 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Operating flawlessly at temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Its .156-inch pitch and .2-inch row spacing make for easy installation. Whether you're a professional in the industry or a DIY enthusiast, this Card Edge Connector is a must-have component for seamless PCB assembly. Trust in its performance and quality, and experience the difference in your electronic projects.