357-036-427-101

Heilind Number:EDA357-036-427-101
Manufacturer:EDAC
Manufacturer Number:357-036-427-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-427-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-427-101

Detailed Description

Introducing our sleek and reliable Card Edge Connector, designed for seamless PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures both strength and style in any electronic setup. With a single row of 36 copper alloy contacts, it guarantees optimal signal transmission, while the .156 inch pitch and .2 inch row spacing offer precise and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both standard and extreme environments. Whether you're a tech enthusiast or a professional, this connector is a must-have for your next project. Trust in its 5A amperage rating and straight mount orientation to deliver high performance every time. Elevate your PCB connectivity with this essential component.