357-036-427-102

Heilind Number:EDA357-036-427-102
Manufacturer:EDAC
Manufacturer Number:357-036-427-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-427-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-427-102

Detailed Description

Upgrade your connectivity with our high-performance Card Edge Connector. Designed for precise and reliable PCB connections, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 36 positions, it offers ample space for seamless data transmission. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Engineered with a pitch of .156 inches and row spacing of .2 inches, this connector allows for efficient signal transfer. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Trust in this connector for seamless and secure board-to-board connections in your electronic applications.