357-036-427-104

Heilind Number:EDA357-036-427-104
Manufacturer:EDAC
Manufacturer Number:357-036-427-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-427-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-427-104

Detailed Description

Upgrade your electronic connections with our cutting-edge Card Edge Connector. Designed for high performance and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a single row layout and 36 positions, it offers seamless connectivity for your PCB assemblies. The contact material is crafted from Copper Alloy, guaranteeing excellent conductivity. The .156 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in our quality products to elevate your electronic projects to the next level.